
CMOS Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. This surface-mount component operates with a supply voltage range of 1.71V to 1.89V, consuming 27uA at 1.8V. It offers a maximum operating frequency of 152MHz and a propagation delay of 9ns. The device is housed in a 100-pin TQFP package with dimensions of 14mm x 14mm x 1.05mm and a 0.50mm pitch. RoHS compliant and lead-free.
Intel 5M570ZT100C5N technical specifications.
| Package/Case | TQFP |
| Frequency | 1.4749GHz |
| Height | 1.05mm |
| Length | 14mm |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
