
CMOS Flash Programmable Logic Device (PLD) featuring 570 logic elements and 440 macrocells. This surface-mount component operates with a 1.8V supply voltage (1.71V to 1.89V range) and boasts a maximum frequency of 152MHz with a 9.5ns propagation delay. It offers 114 programmable I/Os and 8192 bits of FLASH memory. Encased in a 22mm x 22mm TQFP package, this RoHS compliant device is suitable for operation between 0°C and 85°C.
Intel 5M570ZT144C4N technical specifications.
| Package/Case | TQFP |
| Length | 22mm |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 570 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 114 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 27uA |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M570ZT144C4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
