The 5M570ZT144I5 is an industrial-grade microcontroller from Intel, featuring a 1.71-1.89V supply voltage and a maximum clock frequency of 118.3MHz. It has 114 lines of I/O and is packaged in a 22 x 22 mm, 0.50 mm pitch TQFP-144. The device operates within a temperature range of -40 to 100 degrees Celsius, making it suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 118.3 |
| Number of I/O Lines | 114 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |