
Flash PLD, 80 logic elements, 64 macrocells, and 54 programmable I/Os. Features a 152MHz max frequency, 7.9ns propagation delay, and operates on 1.71V to 1.89V supply voltage. This CMOS device utilizes FLASH memory with 8192 bits and is housed in a 64-pin PQFP package (7mm x 7mm x 1.05mm) with a 0.40mm pitch, suitable for surface mounting. RoHS compliant with a 0°C to 85°C operating temperature range.
Intel 5M80ZE64C4N technical specifications.
| Package/Case | QFP |
| Height | 1.05mm |
| Length | 7mm |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 54 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 25uA |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
