
The 5M80ZM64C4N is a 64-macrocell, 8-logic block microcontroller from Intel, packaged in a 30-pin TFBGA. It operates within a temperature range of 0°C to 85°C and has a maximum operating frequency of 152MHz. The device requires a supply voltage of 1.71V to 1.89V and draws an operating supply current of 25uA. It features 30 programmable I/Os and 30 total I/Os, with a memory size of 8192 bits. The device is RoHS compliant and available in a tray packaging quantity of 490 units.
Checking distributor stock and pricing after the page loads.
Intel 5M80ZM64C4N technical specifications.
| Package/Case | TFBGA |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 30 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 4 |
| Supply Current | 25uA |
| RoHS | Compliant |
