Flash PLD, 14ns, 64-Cell, CMOS, PBGA64, 4.50 X 4.50 MM, 0.50 MM PITCH, MBGA-64
Intel 5M80ZM64I5 technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Macrocells | 64 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® V |
| RoHS | Not Compliant |
No datasheet is available for this part.