CMOS Flash Programmable Logic Device (PLD) featuring 80 logic elements and 64 macrocells. This surface mount component operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers a propagation delay of 14ns. It boasts 30 programmable I/Os and a memory size of 8192 bits. The device is housed in a 4.5mm x 4.5mm TFBGA package with a 0.50mm pitch and operates within a temperature range of -40°C to 100°C.
Intel 5M80ZM64I5N technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.4749GHz |
| Height | 1.05mm |
| Length | 4.5mm |
| Max Frequency | 152MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 30 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Supply Current | 25uA |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
