
CMOS Flash Programmable Logic Device (PLD) featuring 80 logic elements and 64 macrocells. This surface-mount component operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers 52 programmable I/Os. With a maximum operating frequency of 152MHz and a 14ns propagation delay, it utilizes FLASH memory technology. Packaged in a TFBGA with a 0.50mm pitch, this RoHS compliant device is suitable for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Intel 5M80ZM68C5N technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.4749GHz |
| Lead Free | Lead Free |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 52 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 640 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Supply Current | 25uA |
| RoHS | Compliant |
