
Programmable Logic Device (PLD) featuring 80 logic elements, 64 macrocells, and 52 programmable I/Os. This CMOS device operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers a memory size of 8192 bits of FLASH memory. Designed for surface mounting, it supports a maximum operating temperature of 100°C and a minimum of -40°C, with a speed grade of 5. The component is RoHS compliant and packaged in a TFBGA, 68-pin, 5x5mm, 0.50mm pitch configuration.
Sign in to ask questions about the Intel 5M80ZM68I5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5M80ZM68I5N technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 52 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 640 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M80ZM68I5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
