
The 5M80ZT100A5N is an 8-LAB, 80-cell, 64-macrocell microcontroller from Intel. It features 79 pins and is packaged in a 100-pin TQFP. The device operates at a maximum frequency of 152 MHz and has a maximum operating temperature of 125°C. It is RoHS compliant and has a supply current of 25 uA. The microcontroller is available in a tray packaging with 90 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 79 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 25uA |
| RoHS | Compliant |
