
The Intel 5M80ZT100C4N is a TQFP-100 packaged microcontroller with a maximum operating frequency of 152MHz. It features 8 logic blocks and 80 logic elements/cells. The device operates within a temperature range of 0°C to 85°C and has a supply voltage range of 1.71V to 1.89V. The microcontroller is RoHS compliant and is packaged in a tray with 90 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 79 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 4 |
| Supply Current | 25uA |
| RoHS | Compliant |
