
CMOS Flash Programmable Logic Device (PLD) featuring 80 logic elements and 64 macrocells. This surface mount component operates with a supply voltage range of 1.71V to 1.89V, drawing 25uA of operating current. It offers 79 programmable I/Os and a propagation delay of 7.5ns, with a maximum operating frequency of 152MHz. The device is housed in a 100-pin TQFP package, measuring 14mm x 16mm with a 0.50mm pitch, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 1.4749GHz |
| Height | 1.05mm |
| Length | 14mm |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 79 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Max V |
| Speed Grade | 5 |
| Supply Current | 25uA |
| Width | 14mm |
| RoHS | Compliant |
