This quad flatpack microcontroller features 100 terminals and operates within a temperature range of -40 to 100 degrees Celsius. It has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The device can handle a clock frequency of up to 118.3MHz. It is designed for industrial applications and is packaged in a 16 x 16mm, 0.50mm pitch TQFP-100 format.
Checking distributor stock and pricing after the page loads.
Intel 5M80ZT100I5 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 118.3 |
| Number of I/O Lines | 79 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |