CMOS Flash Programmable Logic Device (PLD) featuring 80 logic elements and 64 macrocells. This surface mount component offers a 14ns propagation delay and operates with a supply voltage range of 1.71V to 1.89V, typically 1.8V, with a low operating supply current of 25uA. The TQFP package measures 16mm x 16mm with a 0.50mm pitch, providing 79 programmable I/Os. Operating across a temperature range of -40°C to 100°C, this RoHS compliant device is designed for general applications.
Checking distributor stock and pricing after the page loads.
Intel 5M80ZT100I5N technical specifications.
| Package/Case | TQFP |
| Frequency | 1.4749GHz |
| Length | 16mm |
| Max Frequency | 152MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 80 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 79 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Supply Current | 25uA |
| Width | 16mm |
| RoHS | Compliant |
