The Stratix V E FPGA is a high-density integrated circuit with 61.67Mb of memory and 840 GPIOs. It operates within a temperature range of 0 to 85°C and is compliant with RoHS standards. The device is packaged in a lead-free FBGA-1932 package and has a supply voltage of 930mV. The Stratix V E FPGA features 317,000 logic blocks and 840,000 logic elements, making it suitable for complex digital designs.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64210944b |
| RoHS Compliant | Yes |
| Series | Stratix® V E |
| Speed Grade | 2 |
| RoHS | Compliant |