Field Programmable Gate Array, 840000-Cell, CMOS, PBGA1932, FBGA-1932
Intel 5SEE9F45C4N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V E |
| Speed Grade | 4 |
| RoHS | Compliant |
No datasheet is available for this part.