
The Stratix V E FPGA from Intel features 61.67Mb of memory and 840 GPIOs. It operates within a temperature range of -40°C to 100°C and is compliant with lead-free and RoHS standards. The device is packaged in a FBGA-1932 package type and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Intel 5SEE9F45I3N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64210944b |
| RoHS Compliant | Yes |
| Series | Stratix® V E |
| Speed Grade | 3 |
| RoHS | Compliant |