
The Stratix V E Field Programmable Gate Array is a high-density FPGA with 61.67Mb of memory. It operates within a temperature range of 0°C to 85°C and is packaged in a HBGA format. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Intel 5SEE9H40C2L technical specifications.
| Package/Case | HBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64210944b |
| RoHS Compliant | No |
| Series | Stratix® V E |
| Speed Grade | 2 |
| RoHS | Not Compliant |
