
Field Programmable Gate Array, 952000-Cell, CMOS, PBGA1932, FBGA-1932
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359250 |
| Number of Logic Elements/Cells | 952000 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V E |
| Speed Grade | 2 |
| RoHS | Compliant |
