
The Stratix V E FPGA from Intel features 62.96Mb of memory and operates within a temperature range of -40°C to 100°C. It is packaged in a Lead Free FBGA and has an operating supply voltage of 880mV. The device contains 359250 logic blocks and 952000 logic elements/cells, with 840 GPIO and I/Os.
Checking distributor stock and pricing after the page loads.
Intel 5SEEBF45I3L technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359250 |
| Number of Logic Elements/Cells | 952000 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | No |
| Series | Stratix® V E |
| Speed Grade | 3 |
| RoHS | Not Compliant |
