
The Stratix V E FPGA from Intel is a high-density field programmable gate array with 62.96Mb of memory and an operating supply voltage of 880mV. It is packaged in a HBGA package and has a temperature range of 0-85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free product.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359250 |
| Number of Logic Elements/Cells | 952000 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | No |
| Series | Stratix® V E |
| Speed Grade | 2 |
| RoHS | Not Compliant |
