The Stratix V E Field Programmable Gate Array is a high-density FPGA with 62.96Mb of memory. It operates over a temperature range of 0°C to 85°C and is packaged in a HBGA-1517 package. The device is RoHS compliant and lead-free. It features 696 GPIOs and 359250 logic blocks, with a speed grade of 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359250 |
| Number of Logic Elements/Cells | 952000 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V E |
| Speed Grade | 2 |
| RoHS | Compliant |
