
The Stratix V E Field Programmable Gate Array from Intel features 62.96Mb of memory and 952000 logic elements. It operates within a temperature range of 0°C to 85°C and is supplied at 930mV. The device is packaged in a HBGA-1517 package and is compliant with RoHS regulations. It has 696 GPIO and 696 I/Os, with 359250 logic blocks. The FPGA is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359250 |
| Number of Logic Elements/Cells | 952000 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V E |
| Speed Grade | 2 |
| RoHS | Compliant |
