
The Stratix V E FPGA from Intel features 62.96Mb of memory and 952,000 logic elements. It operates within a temperature range of 0°C to 85°C and is packaged in a lead-free HBGA-1517. This device is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Intel 5SEEBH40C3N technical specifications.
| Package/Case | HBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359250 |
| Number of Logic Elements/Cells | 952000 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V E |
| Speed Grade | 3 |
| RoHS | Compliant |
