
The Stratix V E FPGA is a high-density field programmable gate array with 62.96Mb of memory and 696 GPIOs. It operates within a temperature range of 0 to 85°C and is packaged in a lead-free HBGA-1517 package. The device is RoHS compliant and features 359,250 logic blocks and 952,000 logic elements/cells. It is available in a tray packaging with 12 units per package.
Checking distributor stock and pricing after the page loads.
Intel 5SEEBH40C4N technical specifications.
| Package/Case | HBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359250 |
| Number of Logic Elements/Cells | 952000 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V E |
| Speed Grade | 4 |
| RoHS | Compliant |
