The Stratix V E Field Programmable Gate Array is a high-density FPGA with 62.96Mb of memory and 880mV operating supply voltage. It is packaged in HBGA and has a temperature range of -40°C to 100°C. The device contains lead and is not RoHS compliant. It has 696 GPIO and 359250 logic blocks, with a total of 952000 logic elements/cells.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359250 |
| Number of Logic Elements/Cells | 952000 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | No |
| Series | Stratix® V E |
| Speed Grade | 2 |
| RoHS | Not Compliant |