
The Stratix V E Field Programmable Gate Array is a high-performance FPGA from Intel. It operates at a supply voltage of 880mV and can withstand temperatures up to 100°C. The device is packaged in a HBGA package type. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel 5SEEBH40I3L technical specifications.
| Package/Case | HBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359250 |
| Number of Logic Elements/Cells | 952000 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | No |
| Series | Stratix® V E |
| Speed Grade | 3 |
| RoHS | Not Compliant |
