This Stratix V GS FPGA from Intel features 51.71Mb of memory and operates at a maximum speed of 14.1Gbps. It is designed to function within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device is packaged in a lead-free FBGA-1517 package and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 51.71Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 220000 |
| Number of Logic Elements/Cells | 583000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 3 |
| RoHS | Compliant |
