
The Stratix V GS FPGA is a high-performance device with 51.71Mb of memory and a data rate of 14.1Gbps. It operates over a temperature range of -40°C to 100°C and is compliant with lead-free standards. The device features 696 GPIOs and 36 transceivers, making it suitable for demanding applications. It is available in a FBGA-1517 package and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Intel 5SGSED6K2F40I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 51.71Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 220000 |
| Number of Logic Elements/Cells | 583000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 54553600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 3 |
| RoHS | Compliant |
