The Stratix V GS FPGA features a 51.71Mb memory size, 696 GPIO, and 36 transceivers. It operates within a temperature range of 0°C to 85°C and is supplied with an operating voltage of 880mV. The device is packaged in a lead-free FBGA-1517 package and is compliant with RoHS regulations. It is part of the Stratix V GS series with a speed grade of 3.
Checking distributor stock and pricing after the page loads.
Intel 5SGSED6K3F40C3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 51.71Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 220000 |
| Number of Logic Elements/Cells | 583000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 3 |
| RoHS | Compliant |
