
Intel 5SGSED6K3F40C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 51.71Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 220000 |
| Number of Logic Elements/Cells | 583000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGSED6K3F40C4N to view detailed technical specifications.
No datasheet is available for this part.