
This Stratix V GS Field Programmable Gate Array (FPGA) from Intel features a memory size of 51.71Mb and 840 GPIOs. It operates within a temperature range of 0°C to 85°C and is supplied at 930mV. The FPGA is packaged in a lead-free FBGA-1932 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Intel 5SGSED6N2F45C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 51.71Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 220000 |
| Number of Logic Elements/Cells | 583000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 54553600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |
