
The Stratix V GS FPGA features 51.71Mb of memory and 840 GPIOs, operating at 880mV with a maximum temperature of 100°C. It is packaged in a lead-free FBGA-1932 package. The device is RoHS compliant and suitable for use in high-speed applications with a data rate of 14.1Gbps.
Checking distributor stock and pricing after the page loads.
Intel 5SGSED6N2F45I2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 51.71Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 220000 |
| Number of Logic Elements/Cells | 583000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 54553600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |
