The Stratix V GS FPGA features 58.01Mb of memory and 696 GPIOs, supporting data rates of up to 14.1Gbps. It operates within a temperature range of 0°C to 85°C and is packaged in a FBGA. The device is not RoHS compliant and contains lead.
Intel 5SGSED8K1F40C2L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 60968960b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGSED8K1F40C2L to view detailed technical specifications.
No datasheet is available for this part.