
The Stratix V GS FPGA features 58.01Mb of memory and 696 GPIOs, operating at a supply voltage of 930mV and a maximum temperature of 85°C. It is packaged in a lead-free FBGA-1517 package and is compliant with RoHS regulations. The device has 262400 logic blocks and 695000 logic elements/cells, and is part of the Stratix V GS series with a speed grade of 2.
Checking distributor stock and pricing after the page loads.
Intel 5SGSED8K1F40C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 60968960b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |
