The Stratix V GS FPGA is a high-speed integrated circuit with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 58.01Mb of memory and 840 GPIOs. The device is packaged in a FBGA1932 package and is designed for use in high-speed applications with a data rate of up to 14.1Gbps. However, it is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Intel 5SGSED8N2F45I2 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 60968960b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Not Compliant |
