
The Stratix V GS FPGA is a high-performance device with 58Mb of memory and a data rate of 14.1Gbps. It operates at a supply voltage of 880mV and is available in a lead-free package. The device is RoHS compliant and has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Intel 5SGSED8N3F45C3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 60968960b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 3 |
| RoHS | Compliant |
