
The Stratix V GS FPGA is a high-performance device with 15.72Mb of memory and 14.1Gbps data rate capability. It is packaged in a 780-pin HBGA package and is lead-free. The device operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations.
Intel 5SGSMD3E2H29C2LN technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 15.72Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 360 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 89000 |
| Number of Logic Elements/Cells | 236000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13312000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGSMD3E2H29C2LN to view detailed technical specifications.
No datasheet is available for this part.