
The Stratix V GS FPGA features 89000 logic blocks and 236000 logic elements, supporting data rates of up to 14.1Gbps. It operates within a temperature range of -40°C to 100°C and is available in a 28x28mm HBGA package. The device is not RoHS compliant and contains lead, making it a non-lead-free option. It is part of the Stratix V GS series and has a speed grade of 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 15.72Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 360 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 89000 |
| Number of Logic Elements/Cells | 236000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13312000b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Not Compliant |