The Stratix V GS FPGA from Intel features 15.72Mb of memory and operates at a maximum data rate of 14.1Gbps. It has 360 GPIOs and is packaged in a HBGA-780 package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Intel 5SGSMD3E2H29I3N technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 15.72Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 360 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 89000 |
| Number of Logic Elements/Cells | 236000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13312000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGSMD3E2H29I3N to view detailed technical specifications.
No datasheet is available for this part.