
The Stratix V GS FPGA features 15.72Mb of memory and operates at speeds of up to 14.1Gbps. It is packaged in HBGA and has a temperature range of 0-85°C. The device contains lead and is not RoHS compliant.
Intel 5SGSMD3E3H29C2L technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 15.72Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 360 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 89000 |
| Number of Logic Elements/Cells | 236000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13312000b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGSMD3E3H29C2L to view detailed technical specifications.
No datasheet is available for this part.