
The Stratix V GS FPGA features 15.72Mb of memory and operates at a maximum data rate of 14.1Gbps. It is packaged in a lead-free FBGA-1152 package and is RoHS compliant. The device is designed to operate within a temperature range of 0°C to 85°C, making it suitable for a variety of applications. With 89000 logic blocks and 236000 logic elements, this FPGA offers a high level of processing power and flexibility.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 15.72Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 89000 |
| Number of Logic Elements/Cells | 236000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13312000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 1 |
| RoHS | Compliant |