The Stratix V GS FPGA features 89000 logic blocks and 236000 logic elements/cells. It operates at a maximum temperature of 100°C and a minimum of -40°C. The device has 432 GPIOs and 432 I/Os. It is available in a FBGA1152-34X34-40 package quantity of 24, packaged in a tray. The device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 15.72Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 89000 |
| Number of Logic Elements/Cells | 236000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13312000b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Not Compliant |