
The Stratix V GS FPGA features 23.15Mb of memory, 360 GPIO, and 12 transceivers. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS standards. The device is packaged in a 780-pin HBGA package and is available in a tray packaging configuration. The FPGA is designed for high-speed applications, supporting data rates of up to 14.1Gbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 23.15Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 360 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 135840 |
| Number of Logic Elements/Cells | 360000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |