
The Stratix V GS Field Programmable Gate Array is a high-speed device with a memory size of 23.15Mb and a data rate of 14.1Gbps. It operates within a temperature range of 0°C to 85°C and is packaged in a 780-pin HBGA package. The device features 360 GPIOs, 12 transceivers, and 135,840 logic blocks. It is RoHS compliant and suitable for lead-free applications.
Intel 5SGSMD4E2H29C3N technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 23.15Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 360 |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 135840 |
| Number of Logic Elements/Cells | 360000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.