
The Stratix V GS FPGA features 23.15Mb of memory and supports data rates of up to 14.1Gbps. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 930mV. The device is packaged in a lead-free FBGA-1152 package and is compliant with RoHS regulations. With 432 GPIOs and 24 transceivers, this FPGA is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 23.15Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 135840 |
| Number of Logic Elements/Cells | 360000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 1 |
| RoHS | Compliant |