
The Stratix V GS FPGA is a high-speed device with a data rate of 14.1Gbps and a memory size of 23.15Mb. It features 432 GPIO and operates within a temperature range of -40°C to 100°C. The device is lead-free and RoHS compliant, packaged in a 1152-ball FBGA. It is designed for use in high-performance applications and is part of the Stratix V GS series.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 23.15Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 135840 |
| Number of Logic Elements/Cells | 360000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 3 |
| RoHS | Compliant |