
The Stratix V GS FPGA features 23.15Mb of memory, 432 GPIO, and 24 transceivers, operating within a temperature range of -40°C to 100°C. It is packaged in a lead-free FBGA-1152 package and is compliant with RoHS regulations. This device is part of the Stratix V GS series and has a speed grade of 3.
Intel 5SGSMD4H3F35I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 23.15Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 135840 |
| Number of Logic Elements/Cells | 360000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGSMD4H3F35I3LN to view detailed technical specifications.
No datasheet is available for this part.