
FPGA Stratix® V GS Family 360000 Cells 28nm Technology 0.85V 1152-Pin FC-FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
