
The Stratix V GS FPGA is a high-speed integrated circuit with 23.15Mb of memory and 14.1Gbps data rate capability. It operates within a temperature range of 0-85°C and is packaged in a lead-free FBGA-1517 package. The device features 696 GPIOs, 135840 logic blocks, and 360000 logic elements/cells. It also includes 36 transceivers and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel 5SGSMD4K1F40C2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 23.15Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 135840 |
| Number of Logic Elements/Cells | 360000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |